Panduit FSTN996 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 96 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSTN996 to view detailed technical specifications.
No datasheet is available for this part.