Panduit FSWN524 technical specifications.
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FSWN524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.