Panduit FSWN91A technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 144 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSWN91A to view detailed technical specifications.
No datasheet is available for this part.