
Female insulated wire terminal for 18AWG wire, featuring a straight, crimp termination. Constructed with a copper body and contact, both plated with tin. The terminal includes a red polypropylene insulation. Specifications include a 2.03mm inside diameter, 2.29mm diameter, 5.1mm depth, and 15mm length. Supplied in bulk packaging with a quantity of 500.
Panduit FTD77-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Diameter | 2.29mm |
| Gender | Female |
| Inside Diameter | 2.03mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 15mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.2oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FTD77-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
