Panduit FTD81-12-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.6mm |
| Diameter | 4.32mm |
| Gender | Female |
| Inside Diameter | 3.81mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 23mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FTD81-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.