Panduit FTD84-16-C technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Length | 31mm |
| Package Quantity | 100 |
| Pin Length | 16mm |
| Series | Pan-Term® |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit FTD84-16-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.