Panduit FTRM-SC1Y technical specifications.
| Body Orientation | Straight |
| Type | SC/UPC Terminator |
| Mode | Single Mode |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit FTRM-SC1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.