Panduit FVFLPC-2.5SMY technical specifications.
| Connector Type A | SC |
| Connector Type B | ST |
| Connectors Color | Black, Red |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit FVFLPC-2.5SMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.