Panduit FVTHD2X2YL technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Yellow |
| Depth | 104.4mm |
| Length | 361.2mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit FVTHD2X2YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
