Panduit FX12D5-5M20Y technical specifications.
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Insulation Material | PVC |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Series | QuickNet™ |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Ribbon, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit FX12D5-5M20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.