Panduit FX12D5-5M70Y technical specifications.
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Panduit FX12D5-5M70Y to view detailed technical specifications.
No datasheet is available for this part.