Quick Jump:
Technical Specifications
Panduit FX12D6-6F21Y technical specifications.
General
Cable Length (m)
6.4
Gender
M-M
Connector Type B
MTP
Connector Type A
MTP
Compliance
Cage Code
06383
EU RoHS
Not Required
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC
Datasheet
Panduit FX12D6-6F21Y Datasheet
Download the complete datasheet for Panduit FX12D6-6F21Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.