Cable Assembly Patch Cord 38m Duplex LC to Duplex LC 2 to 2 POS PL-PL
Panduit FX2ERQ1Q1ONM038 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | Duplex LC |
| Connector Type A | Duplex LC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX2ERQ1Q1ONM038 to view detailed technical specifications.
No datasheet is available for this part.