Cable Assembly Duplex 11m SC to LC 2 to 2 POS M-M
Panduit FX2ERSNLNSNM011 technical specifications.
| Cable Type | Duplex |
| Gender | M-M |
| Connector Type B | LC |
| Connector Type A | SC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX2ERSNLNSNM011 to view detailed technical specifications.
No datasheet is available for this part.