This fiber optic patch cord features a 5mm outer diameter and is designed for indoor use with a maximum operating temperature of 50°C. It has a MPO connector on one end and a 4 duplex LC connector on the other. The cable is a flat ribbon type and is compliant with TIA/EIA-568 and TIA-604-5 standards.
Panduit FX8HL5NLSQNM013 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HL5NLSQNM013 to view detailed technical specifications.
No datasheet is available for this part.