Panduit's FX8HL5NLSQNM023 is an indoor flat ribbon cable with a maximum outer diameter of 5 and a jacket color of aqua. It operates within a temperature range of 0 to 50 degrees Celsius. This cable assembly meets TIA/EIA-568-(C.1-C.3) and TIA-604-5 standards. The connector type A is MPO, and the connector type B is 4 duplex LC. It is part of the QuickNet trademarked product line.
Panduit FX8HL5NLSQNM023 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HL5NLSQNM023 to view detailed technical specifications.
No datasheet is available for this part.