The FX8HL5NLSQNM026 is a fiber optic patch cord from Panduit with a maximum outer diameter of 5mm and a jacket color of aqua. It operates between 0°C and 50°C and meets the TIA/EIA-568 and TIA-604-5 standards. The connector type A is MPO and the connector type B is 4(Duplex LC).
Panduit FX8HL5NLSQNM026 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HL5NLSQNM026 to view detailed technical specifications.
No datasheet is available for this part.