This Panduit FX8HP5NLSQNF035 cable assembly features a 5mm outer diameter and is designed for indoor use. It has a maximum operating temperature range of 0 to 50 degrees Celsius. The cable is a flat ribbon type and is terminated with duplex LC connectors on one end and MPO connectors on the other. It meets TIA/EIA-568 and TIA-604-5 standards and is part of the QuickNet trademarked product line.
Panduit FX8HP5NLSQNF035 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HP5NLSQNF035 to view detailed technical specifications.
No datasheet is available for this part.