Panduit's FX8HP5NLSQNF054 is an indoor fiber optic patch cord with a maximum outer diameter of 5mm, featuring a MPO connector at one end and a duplex LC connector at the other. It operates within a temperature range of 0 to 50°C and meets TIA/EIA-568 standards. The cable is a flat ribbon type with an aqua jacket color and is designed for use in indoor applications.
Panduit FX8HP5NLSQNF054 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HP5NLSQNF054 to view detailed technical specifications.
No datasheet is available for this part.