The FX8HP5NLSQNF074 is a fiber optic patch cord with a maximum outer diameter of 5mm and a jacket color of aqua. It features a MPO connector on one end and a 4-duplex LC connector on the other, with a cable type of indoor flat ribbon. This cable assembly is designed for use in environments with operating temperatures between 0 and 50°C, and meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5.
Panduit FX8HP5NLSQNF074 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HP5NLSQNF074 to view detailed technical specifications.
No datasheet is available for this part.