Panduit's FX8HP5NLSQNM010 is a fiber optic patch cord with an MPO connector on one end and four duplex LC connectors on the other. It is designed for indoor use with a maximum operating temperature range of 0 to 50 degrees Celsius. The cable is a flat ribbon type with a maximum outer diameter of 5mm and an aqua jacket color. It meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5 and is part of the QuickNet trademarked product line.
Panduit FX8HP5NLSQNM010 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HP5NLSQNM010 to view detailed technical specifications.
No datasheet is available for this part.