The FX8HP5NLSQNM029 is a fiber optic cable assembly from Panduit, designed for indoor use. It features a 5mm outer diameter and a jacket color of aqua. The cable is a flat ribbon type and is terminated with an MPO connector on one end and four duplex LC connectors on the other. It operates within a temperature range of 0 to 50°C and meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5.
Panduit FX8HP5NLSQNM029 technical specifications.
| Cable Type | Indoor Flat Ribbon |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX8HP5NLSQNM029 to view detailed technical specifications.
No datasheet is available for this part.