Cable Assembly Fiber Optic Patch Cord 6m Simplex LC PL
Panduit FXB10-NM6Y technical specifications.
| Cable Type | Patch Cord |
| Gender | PL |
| Connector Type A | Simplex LC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FXB10-NM6Y to view detailed technical specifications.
No datasheet is available for this part.