
Cable Assembly Dual Fiber Optic Patch Cord 9m SC to SC PL-PL
Panduit FXD3-3M9Y technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit FXD3-3M9Y to view detailed technical specifications.
No datasheet is available for this part.