Quick Jump:
Technical Specifications
Panduit FXLE3-10KM7 technical specifications.
General
Connector Type A
Duplex LC
Connector Type B
Duplex SC
Gender
Male
Mount
Cable
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Wire/Cable Type
Patch Cord
Compliance
RoHS
Compliant
Datasheet
Panduit FXLE3-10KM7 Datasheet
Download the complete datasheet for Panduit FXLE3-10KM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.