Quick Jump:
Technical Specifications
Panduit FXLE3-10SM3 technical specifications.
General
Gender
Male
Mount
Cable
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Wire/Cable Type
Patch Cord
Compliance
RoHS
Compliant
Datasheet
Panduit FXLE3-10SM3 Datasheet
Download the complete datasheet for Panduit FXLE3-10SM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.