Panduit FXS2-2M15Y technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | ST |
| Connector Type A | ST |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit FXS2-2M15Y to view detailed technical specifications.
No datasheet is available for this part.