This fiber optic patch cord features an indoor trunk cable with a maximum outer diameter of 4.5 inches and a jacket color of aqua. It supports operating temperatures between -20 and 70 degrees Celsius. The connector type A is MPO, while the connector type B is 6 duplex LC. It meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5.
Panduit FXTYL5EL2SAM080 technical specifications.
| Cable Type | Indoor Trunk |
| Connector Type B | 6(Duplex LC) |
| Connector Type A | MPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXTYL5EL2SAM080 to view detailed technical specifications.
No datasheet is available for this part.