The FXTYP7575YNF055 is a fiber optic cable assembly with an indoor trunk cable type and aqua jacket color. It features F-F gender and PANMPO connector types on both ends. The maximum outer diameter of the cable is 4.5 inches. The operating temperature range is from 0 to 70 degrees Celsius. This cable assembly meets the TIA/EIA-568-(C.1-C.3)/TIA-604-5 standards.
Panduit FXTYP7575YNF055 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXTYP7575YNF055 to view detailed technical specifications.
No datasheet is available for this part.