The FXTYP7575YNF072 is a Panduit cable assembly with an indoor trunk cable type, featuring a maximum outer diameter of 4.5mm and a jacket color of aqua. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. This cable assembly meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5 and is part of the QuickNet/PANMPO tradename.
Panduit FXTYP7575YNF072 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXTYP7575YNF072 to view detailed technical specifications.
No datasheet is available for this part.