The FXTYP7575YNF086 is a fiber optic patch cord with an indoor trunk cable type and an aqua jacket color. It operates within a temperature range of 0 to 70°C and meets TIA/EIA-568 standards. This patch cord features F-F gender and PANMPO connector types on both ends, with a maximum outer diameter of 4.5 inches.
Panduit FXTYP7575YNF086 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXTYP7575YNF086 to view detailed technical specifications.
No datasheet is available for this part.