The FXTYP7575YNF095 is a Panduit cable assembly with a maximum outer diameter of 4.5mm and a jacket color of aqua. It is designed for indoor use and has a minimum operating temperature of 0 degrees and a maximum operating temperature of 70 degrees. The cable assembly meets the TIA/EIA-568-(C.1-C.3)/TIA-604-5 standards and features a PANMPO connector type A and B. It is a fiber optic assembly used in patch cords and pigtails.
Panduit FXTYP7575YNF095 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 4.5mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXTYP7575YNF095 to view detailed technical specifications.
No datasheet is available for this part.