The FXUYL7575XAM073 is an indoor trunk fiber optic patch cord with a maximum outer diameter of 5.4mm and a jacket color of aqua. It operates within a temperature range of 0 to 70°C and meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5. This patch cord features a PANMPO connector type A and B, making it suitable for high-speed data transmission.
Panduit FXUYL7575XAM073 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXUYL7575XAM073 to view detailed technical specifications.
No datasheet is available for this part.