The FXUYL7575XAM074 is an indoor trunk fiber optic patch cord with a maximum outer diameter of 5.4mm and a jacket color of aqua. It features F-F connectors of type PANMPO and operates within a temperature range of -0°C to 70°C. This patch cord meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5 and is part of the QuickNet/PANMPO tradename.
Panduit FXUYL7575XAM074 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXUYL7575XAM074 to view detailed technical specifications.
No datasheet is available for this part.