The FXUYL7575XNM007 is an indoor trunk fiber optic patch cord with a maximum outer diameter of 5.4mm and a jacket color of aqua. It operates within a temperature range of 0-70°C and meets the standards of TIA/EIA-568-(C.1-C.3)/TIA-604-5. This patch cord features F-F connectors of type PANMPO.
Panduit FXUYL7575XNM007 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXUYL7575XNM007 to view detailed technical specifications.
No datasheet is available for this part.