Panduit's FXUYL7575XNM020 is a 5.4mm diameter indoor trunk cable assembly with an aqua jacket, designed for use in a variety of applications. It features a PANMPO connector type on both ends and is rated for operation between 0 and 70 degrees Celsius. The assembly meets TIA/EIA-568-(C.1-C.3) and TIA-604-5 standards. It is a F-F gendered cable assembly, suitable for use in a range of environments.
Panduit FXUYL7575XNM020 technical specifications.
| Cable Type | Indoor Trunk |
| Gender | F-F |
| Connector Type B | PANMPO |
| Connector Type A | PANMPO |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | TIA/EIA-568-(C.1-C.3)/TIA-604-5 |
| Tradename | QuickNet™/PANMPO™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FXUYL7575XNM020 to view detailed technical specifications.
No datasheet is available for this part.