Panduit FZOD3-3M10 technical specifications.
| Cable Length (m) | 10 |
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | Duplex SC |
| Connector Type A | Duplex SC |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit FZOD3-3M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.