Panduit FZTRP7N7NANM001 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Blue |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Series | QuickNet™ PanMPO™ |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for Panduit FZTRP7N7NANM001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.