Panduit G.5X4WH6 technical specifications.
| Color | White |
| Depth | 17.5mm |
| Height | 104.1mm |
| Length | 72inch |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Mount | Screw |
| Package Quantity | 7 |
| Series | PANDUCT® Type G |
| Weight | 16.71lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.5X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.