Panduit G.75X.75WH72 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Height | 0.74inch |
| Length | 3foot |
| Material | PVC |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.75X.75WH72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.