Panduit G.75X1LG6 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Depth | 23.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type G |
| Weight | 9.456001oz |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.75X1LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
