Panduit G.75X2WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 23.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.98inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| Weight | 1.13lb |
| Width | 0.93inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G.75X2WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
