Panduit G1.5X1.5LG72-A technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.5inch |
| Length | 0.5foot |
| Material | PVC |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1.5X1.5LG72-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.