Panduit G1.5X4WH6 technical specifications.
| Color | White |
| Height | 4.02inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type G |
| Weight | 3.04lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1.5X4WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
