Panduit G1X1.5IB6 technical specifications.
| Color | Blue |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Radiation Hardening | No |
| Series | PANDUCT® Type G |
| RoHS | Compliant |
Download the complete datasheet for Panduit G1X1.5IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.