Panduit G2X2DG6 technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Series | PANDUCT® Type G |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit G2X2DG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.