Panduit GACBJ618U technical specifications.
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | StructuredGround™ |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit GACBJ618U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.