Panduit GC-15A-Q technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Height | 1.65inch |
| Length | 2.25inch |
| Material | Tin, Aluminium |
| Mount | Clamp |
| Packaging | Bulk |
| Series | StructuredGround™, GC |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GC-15A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
