Panduit GC-22A-4 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Height | 4.2inch |
| Length | 6.31inch |
| Material | Tin, Aluminium |
| Mount | Clamp |
| Packaging | Bulk |
| Series | StructuredGround™, GC |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit GC-22A-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.