Panduit GCE500-1/0 technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit GCE500-1/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.